Vishay 05001-110BKZCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | DSCC05001 |
| Capacitance | 0.000011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | DSCC 05001 |
| Height | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 05001-110BKZCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.