The 05001-200CKMLB is a 0805 ceramic chip capacitor from Vishay with a capacitance of 20pF and a voltage rating of 200VDC. It has a tolerance of 10% and a dielectric of BP. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a pad termination style. The capacitor is available in a surface mount package with a maximum height of 1.4mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |