This 22pF ceramic chip capacitor from Vishay features a 200VDC working voltage and 2% tolerance. It has a dielectric of BP and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is available in an 0805 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C.
Vishay 05001-220CGMCB technical specifications.
| Capacitance | 22pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-220CGMCB to view detailed technical specifications.
No datasheet is available for this part.