The 05001-2R0ABZLB is a multilayer ceramic capacitor with a capacitance of 2pF and a voltage rating of 50VDC. It features a tolerance of 0.1pF and a dielectric material of BP. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Vishay 05001-2R0ABZLB technical specifications.
| Capacitance | 2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-2R0ABZLB to view detailed technical specifications.
No datasheet is available for this part.