This ceramic capacitor has a capacitance of 39 picofarads and can withstand a maximum DC voltage of 200 volts. It has a tolerance of 5% and a dielectric of BP. The capacitor is constructed in a flat, ceramic chip case style and has a maximum height of 1.4 millimeters. It can be used in microwave applications and is suitable for surface mount technology. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay 05001-390CJM-P technical specifications.
| Capacitance | 39pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-390CJM-P to view detailed technical specifications.
No datasheet is available for this part.