The 0805 50VDC 10% BP Ceramic Capacitor is a surface mount component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 43 picofarads and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a termination style of pad.
Vishay 05001-430AKZMB technical specifications.
| Capacitance | 43pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-430AKZMB to view detailed technical specifications.
No datasheet is available for this part.