This 0805 ceramic chip capacitor has a capacitance of 5.1pF and a DC rated voltage of 50VDC. It features a tolerance of 0.25pF and a dielectric of BP. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a pad termination style. The capacitor is mounted on the surface and has a maximum height of 1.4mm.
Vishay 05001-5R1ACMCJ technical specifications.
| Capacitance | 5.1pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-5R1ACMCJ to view detailed technical specifications.
No datasheet is available for this part.