The 05001-5R1CBZ-B is a ceramic capacitor with a capacitance of 5.1pF and a voltage rating of 200VDC. It has a tolerance of 0.1pF and a dielectric of BP. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a maximum operating temperature of 125°C. The capacitor is available in an 0805 package and is mounted using a pad termination style.
Vishay 05001-5R1CBZ-B technical specifications.
| Capacitance | 5.1pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-5R1CBZ-B to view detailed technical specifications.
No datasheet is available for this part.