This 0805 surface mount ceramic chip capacitor has a capacitance of 62pF and a voltage rating of 100VDC. It features a tolerance of 2% and a dielectric of BP. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is suitable for microwave applications.
Vishay 05001-620BGZMR technical specifications.
| Capacitance | 62pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-620BGZMR to view detailed technical specifications.
No datasheet is available for this part.