This ceramic chip capacitor features a capacitance of 68pF, a DC rated voltage of 100VDC, and a tolerance of 2%. It is constructed with a flat construction and a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It is available in an 0805 package with a pad termination style and a maximum height of 1.4mm.
Vishay 05001-680BGMMR technical specifications.
| Capacitance | 68pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-680BGMMR to view detailed technical specifications.
No datasheet is available for this part.