This 0805 ceramic chip capacitor features a capacitance of 6.2pF, a DC rated voltage of 200VDC, and a tolerance of 0.1pF. It has a dielectric of BP and is constructed with a flat construction. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is available in a surface mount package with a pad termination style.
Vishay 05001-6R2CBZ-B technical specifications.
| Capacitance | 6.2pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-6R2CBZ-B to view detailed technical specifications.
No datasheet is available for this part.