This 0603 surface mount ceramic chip capacitor from Vishay features a capacitance of 13pF with a tolerance of 1% and a dielectric of BP. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is suitable for microwave applications and has a height of 0.91mm (max).
Checking distributor stock and pricing after the page loads.
| Capacitance | 13pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |