This 18pF ceramic chip capacitor from Vishay features a 100VDC working voltage and 2% tolerance. It has a negative capacitance tolerance of -2% and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay 05002-180BGMHC technical specifications.
| Capacitance | 18pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05002-180BGMHC to view detailed technical specifications.
No datasheet is available for this part.