This 24pF ceramic chip capacitor has a rated voltage of 100VDC and a tolerance of 2%. It is constructed with a flat, ceramic chip case style and features a pad termination style. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is designed for surface mount applications and has a maximum height of 0.91mm.
Vishay 05002-240BGMCB technical specifications.
| Capacitance | 24pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05002-240BGMCB to view detailed technical specifications.
No datasheet is available for this part.