This 24pF ceramic chip capacitor has a rated voltage of 200VDC with a tolerance of 10%. It features a dielectric material of BP and a standard technology. The capacitor is available in a 0603 package with a surface mount style and a pad termination. It operates within a temperature range of -55 to 125 degrees Celsius.
Vishay 05002-240CKZHP technical specifications.
| Capacitance | 24pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05002-240CKZHP to view detailed technical specifications.
No datasheet is available for this part.