This 50VDC ceramic chip capacitor has a capacitance of 5.1pF with a tolerance of 0.25pF. It features a dielectric of BP and is suitable for microwave applications. The capacitor is rated for operation between -55°C and 125°C and is available in a 0603 package with a surface mount termination style.
Vishay 05002-5R1ACZCJ technical specifications.
| Capacitance | 5.1pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05002-5R1ACZCJ to view detailed technical specifications.
No datasheet is available for this part.