This ceramic capacitor is a multilayer device with a capacitance of 6.2 picofarads and a working voltage of 200 volts DC. It has a tolerance of 0.1 picofarads and a dielectric of BP. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay 05002-6R2CBZ-P technical specifications.
| Capacitance | 6.2pF |
| Voltage | 200VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05002-6R2CBZ-P to view detailed technical specifications.
No datasheet is available for this part.