The 05003-120BMMCC is a 0402 ceramic chip capacitor from Vishay with a capacitance of 12pF, a voltage rating of 100VDC, and a tolerance of 20%. It has a dielectric of BP and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It can operate over a temperature range of -55°C to 125°C and is mounted using a surface mount technique with a pad termination style.
Vishay 05003-120BMMCC technical specifications.
| Capacitance | 12pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05003-120BMMCC to view detailed technical specifications.
No datasheet is available for this part.