The 05003-7R5BKMCC is a 0402 ceramic chip capacitor with a capacitance of 7.5pF and a voltage rating of 100VDC. It has a tolerance of 10% and is constructed with a standard technology. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for microwave applications and has a maximum height of 0.6mm. The capacitor is a multilayer ceramic (MLCC) type and is manufactured by Vishay.
Vishay 05003-7R5BKMCC technical specifications.
| Capacitance | 7.5pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05003-7R5BKMCC to view detailed technical specifications.
No datasheet is available for this part.