This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100 volts and a capacitance of 0.0012 microfarads. The capacitor is a multilayer ceramic type and is packaged in an 0805 package with dimensions of 1.27mm width, 2.03mm length, and 1.4mm height.
Vishay 05006-BP122BGU-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 05006-BP122BGU-B to view detailed technical specifications.
No datasheet is available for this part.