This 22pF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 2%. It features a BP dielectric and is constructed in a flat, ceramic chip case style. The capacitor is available in an 0805 package and is suitable for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay 05006-BP220AGZ-C technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP220AGZ-C to view detailed technical specifications.
No datasheet is available for this part.