This 22pF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 20%. It is constructed with a flat, multilayer ceramic dielectric and has a termination style of pad. The capacitor is mounted on the surface and has a maximum height of 1.4mm. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Vishay 05006-BP220AMM-R technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 05006-BP220AMM-R to view detailed technical specifications.
No datasheet is available for this part.