This 22pF ceramic chip capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications.
Vishay 05006-BP220CMM-C technical specifications.
| Capacitance | 22pF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 05006-BP220CMM-C to view detailed technical specifications.
No datasheet is available for this part.