The 05006-BP391CFM-B ceramic capacitor from Vishay features a capacitance of 390pF and a voltage rating of 200VDC with a tolerance of 1%. It has a dielectric of BP and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is available in an 0805 package type and is designed for surface mount applications.
Vishay 05006-BP391CFM-B technical specifications.
| Capacitance | 390pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP391CFM-B to view detailed technical specifications.
No datasheet is available for this part.