This is a multilayer ceramic capacitor with a capacitance of 390pF, rated for 200VDC with a tolerance of ±1%. It has a dielectric of BP and is suitable for microwave applications. The capacitor is mounted on the surface and has a maximum operating temperature range of -55°C to 125°C. It is available in a 0805 package style with a maximum height of 1.4mm.
Vishay 05006-BP391CFM-C technical specifications.
| Capacitance | 390pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP391CFM-C to view detailed technical specifications.
No datasheet is available for this part.