This 0805 multilayer ceramic capacitor from Vishay features a capacitance of 390pF with a tolerance of 1% and a maximum operating voltage of 200VDC. It has a negative capacitance tolerance of -1% and is constructed with a standard technology. The capacitor is mounted via surface mount and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is available in a ceramic chip case style with a pad termination style and a flat construction.
Vishay 05006-BP391CFM-P technical specifications.
| Capacitance | 390pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP391CFM-P to view detailed technical specifications.
No datasheet is available for this part.