The 05006-BP391CFZ-T is a 390pF ceramic chip capacitor with a voltage rating of 200VDC and a tolerance of 1%. It has a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable with a pad termination style and a height of 1.4mm maximum.
Vishay 05006-BP391CFZ-T technical specifications.
| Capacitance | 390pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP391CFZ-T to view detailed technical specifications.
No datasheet is available for this part.