The 05006-BP560ZFZ-C is a ceramic capacitor with a capacitance of 56pF, rated for 25VDC and 1% tolerance. It features a BP dielectric and is constructed with a flat, ceramic chip case style. The component is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is suitable for microwave applications and has a maximum height of 1.4mm.
Vishay 05006-BP560ZFZ-C technical specifications.
| Capacitance | 56pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP560ZFZ-C to view detailed technical specifications.
No datasheet is available for this part.