The 05006-BP560ZJU-R is an 0805 multilayer ceramic capacitor from Vishay with a capacitance of 56pF and a voltage rating of 25VDC. It has a tolerance of 5% and a dielectric of BP. The capacitor is constructed with a flat construction and a ceramic chip case style. It is designed for surface mount and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Vishay 05006-BP560ZJU-R technical specifications.
| Capacitance | 56pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP560ZJU-R to view detailed technical specifications.
No datasheet is available for this part.