This 0805 ceramic chip capacitor features a capacitance of 560pF and a DC rated voltage of 50VDC. It has a tolerance of 10% and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It has a pad termination style and a height of 1.4mm maximum.
Vishay 05006-BP561AKM-C technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP561AKM-C to view detailed technical specifications.
No datasheet is available for this part.