This 0805 ceramic chip capacitor has a capacitance of 68pF and operates at a DC rated voltage of 10VDC with a tolerance of 1%. It is constructed with a flat ceramic chip case style and has a surface mount termination style. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications.
Vishay 05006-BP680XFM-B technical specifications.
| Capacitance | 68pF |
| Voltage | 10VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 05006-BP680XFM-B to view detailed technical specifications.
No datasheet is available for this part.