The 05006-BP680XFU-J is a ceramic chip capacitor with a capacitance of 68pF, rated for 10VDC and 1% tolerance. It has a dielectric of BP and is constructed with a flat construction in a ceramic chip case. The capacitor is surface mountable and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is suitable for microwave applications and has a maximum height of 1.4mm.
Vishay 05006-BP680XFU-J technical specifications.
| Capacitance | 68pF |
| Voltage | 10VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP680XFU-J to view detailed technical specifications.
No datasheet is available for this part.