This ceramic capacitor has a capacitance of 820 picofarads and a working voltage of 25 volts DC. It has a tolerance of 20% and is constructed with a standard technology. The capacitor is mounted on the surface and has a maximum operating temperature of 125 degrees Celsius. It is available in a 0805 package style and is suitable for microwave applications.
Vishay 05006-BR821ZMU-B technical specifications.
| Capacitance | 820pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BR821ZMU-B to view detailed technical specifications.
No datasheet is available for this part.