The 05006-BX102AJZ-T is an 0805 multilayer ceramic capacitor from Vishay with a capacitance of 0.001uF and a voltage rating of 50VDC. It features a tolerance of 5% and a dielectric of BX. The capacitor has a surface mount package and a maximum operating temperature of 125 degrees Celsius. It is suitable for microwave applications and has a height of 1.4 millimeters.
Vishay 05006-BX102AJZ-T technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BX102AJZ-T to view detailed technical specifications.
No datasheet is available for this part.