The 05006-BX271ZMZ-R is an 0805 multilayer ceramic capacitor with a capacitance of 270pF and a voltage rating of 25VDC. It has a tolerance of 20% and a dielectric of BX. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is a surface mount device with a pad termination style and a flat construction. The case style is ceramic chip.
Vishay 05006-BX271ZMZ-R technical specifications.
| Capacitance | 270pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BX271ZMZ-R to view detailed technical specifications.
No datasheet is available for this part.