The 05006-BX272AMZ-R is a ceramic chip capacitor with a capacitance of 0.0027uF, rated for 50VDC with a tolerance of 20%. It has a dielectric of BX and is constructed with a flat construction in a ceramic chip case style. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is mounted using a pad termination style and has a maximum height of 1.4mm.
Vishay 05006-BX272AMZ-R technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BX272AMZ-R to view detailed technical specifications.
No datasheet is available for this part.