This is a 0.0012uF ceramic chip capacitor with a maximum voltage rating of 100VDC and a tolerance of 2%. It has a package type of 1206 and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Vishay 05007-BP122BGM-J technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BP122BGM-J to view detailed technical specifications.
No datasheet is available for this part.