This 0.0018uF ceramic chip capacitor is rated for 100VDC with a tolerance of 1%. It features a BP dielectric and is constructed with a flat, multilayer ceramic design. The capacitor is available in a 1206 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Vishay 05007-BP182BFM-B technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BP182BFM-B to view detailed technical specifications.
No datasheet is available for this part.