This 22pF ceramic chip capacitor from Vishay has a 50VDC voltage rating and 20% capacitance tolerance. It features a 1206 package with surface mount capabilities and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Vishay 05007-BP220AMM-B technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 05007-BP220AMM-B to view detailed technical specifications.
No datasheet is available for this part.