This 1206 multilayer ceramic capacitor from Vishay has a capacitance of 390pF and a voltage rating of 200VDC with a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor is constructed with a ceramic chip case style and a flat construction. It is suitable for microwave applications.
Vishay 05007-BP391CFM-J technical specifications.
| Capacitance | 390pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BP391CFM-J to view detailed technical specifications.
No datasheet is available for this part.