This 200VDC ceramic chip capacitor has a capacitance of 390pF and a tolerance of 1%. It is a multilayer ceramic (MLCC) capacitor with a package type of 1206 and a surface mount construction. The operating temperature range is -55 to 125 degrees Celsius. It is suitable for microwave applications.
Vishay 05007-BP391CFZ-B technical specifications.
| Capacitance | 390pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BP391CFZ-B to view detailed technical specifications.
No datasheet is available for this part.