The 05007-BP560ZFM-R is a ceramic chip capacitor with a capacitance of 56pF, rated for 25VDC and 1% tolerance. It has a dielectric of BP and is constructed with a flat construction style. The capacitor is available in a 1206 package with a pad termination style and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay 05007-BP560ZFM-R technical specifications.
| Capacitance | 56pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 05007-BP560ZFM-R to view detailed technical specifications.
No datasheet is available for this part.