This ceramic chip capacitor has a capacitance of 0.0015uF and a DC rated voltage of 50VDC. It has a tolerance of 10% and is made with a BR dielectric. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It is constructed with a flat construction and has a pad termination style. The capacitor is available in a 1206 package type and is suitable for surface mount applications.
Vishay 05007-BR152AKU-B technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BR152AKU-B to view detailed technical specifications.
No datasheet is available for this part.