This is a 0.039uF ceramic chip capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a dielectric of BX and is constructed in a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay 05007-BX393ZMM-T technical specifications.
| Capacitance | 0.039uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BX393ZMM-T to view detailed technical specifications.
No datasheet is available for this part.