This 0.0047uF ceramic chip capacitor is rated for 16VDC with a 10% tolerance. It features a BX dielectric and is constructed as a flat, multilayer ceramic component. The capacitor is available in a 1206 package style, suitable for surface mount applications. Operating temperature range is from -55°C to 125°C.
Vishay 05007-BX472YKM-T technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BX472YKM-T to view detailed technical specifications.
No datasheet is available for this part.