The 05007-BX683YKZ-B is a ceramic chip capacitor with a capacitance of 0.068uF and a voltage rating of 16VDC. It has a tolerance of 10% and is constructed with a standard technology. The capacitor is packaged in a 1206 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay 05007-BX683YKZ-B technical specifications.
| Capacitance | 0.068uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BX683YKZ-B to view detailed technical specifications.
No datasheet is available for this part.