This 1206 surface mount ceramic chip capacitor has a capacitance of 0.068uF and a voltage rating of 25VDC with a tolerance of 20%. It features a BX dielectric and is suitable for microwave applications. The operating temperature range is -55°C to 125°C, and it is constructed with a flat construction and a ceramic chip case style.
Vishay 05007-BX683ZMM-J technical specifications.
| Capacitance | 0.068uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BX683ZMM-J to view detailed technical specifications.
No datasheet is available for this part.