Vishay 063P101 technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 063P101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.