The 063P503 variable resistor from Vishay features a resistance of 50kR with a tolerance of 10%. It is packaged in a rail/Tube format with 200 units per package. The resistor has a height and length of 4.83mm and 10mm, respectively, and a width of 10mm. It is designed for through hole mounting and is lead free.
Vishay 063P503 technical specifications.
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Resistance | 50000R |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 063P503 to view detailed technical specifications.
No datasheet is available for this part.