Vishay 064W204 technical specifications.
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 200kR |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 064W204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.